65863-470LF, Headers & Wire Housings SEA HORSE HDR

65863-470LF, Headers & Wire Housings SEA HORSE HDR
Изображения служат только для ознакомления,
см. техническую документацию
840 руб.
от 10 шт.680 руб.
Добавить в корзину 1 шт. на сумму 840 руб.
Номенклатурный номер: 8005089214
Артикул: 65863-470LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings

Технические параметры

Application: Wire-to-Board
Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 20
Housing Colour: Blue
Housing Material: Polybutylene Terephthalate(PBT)
Insulation Resistance: 100 GOhms
Manufacturer: Amphenol
Mating Post Length: 5.84 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 24 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Subcategory: Headers & Wire Housings
Termination Post Length: 3.81 mm
Termination Style: Solder Pin
Type: Shrouded
Voltage Rating: 1 kV