66429-067LF, Headers & Wire Housings QUICKIE SEA HORSE R/

66429-067LF, Headers & Wire Housings QUICKIE SEA HORSE R/
Изображения служат только для ознакомления,
см. техническую документацию
2 380 руб.
от 10 шт.2 030 руб.
от 20 шт.1 830 руб.
от 100 шт.1 578.25 руб.
Добавить в корзину 1 шт. на сумму 2 380 руб.
Номенклатурный номер: 8005089229
Артикул: 66429-067LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings

Технические параметры

Application: Wire-to-Board
Brand: Amphenol FCI
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 20
Housing Colour: Blue
Housing Material: Polybutylene Terephthalate(PBT)
Insulation Resistance: 100 GOhms
Manufacturer: Amphenol
Mating Post Length: 5.8 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 20 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Post Length: 2.67 mm
Termination Style: Solder Pin
Type: Shrouded
Voltage Rating: 1 kV