66900-310LF, Headers & Wire Housings 2X5 POS RCPT NO STRAIN RELIEF

66900-310LF, Headers & Wire Housings 2X5 POS RCPT NO STRAIN RELIEF
Изображения служат только для ознакомления,
см. техническую документацию
570 руб.
от 10 шт.420 руб.
от 100 шт.350 руб.
от 500 шт.290.80 руб.
Добавить в корзину 1 шт. на сумму 570 руб.
Номенклатурный номер: 8005089261
Артикул: 66900-310LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings

Технические параметры

Application: Wire-to-Board
Brand: Amphenol FCI
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: 25
Housing Colour: Blue
Housing Material: Thermoplastic Polyester
Insulation Resistance: 50 GOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Angle: Right Angle
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 10 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Subcategory: Headers & Wire Housings
Termination Style: IDC
Type: Receptacle Housings
Voltage Rating: 1 kV
Вес, г 7