66900-320LF, Headers & Wire Housings 20P IDC RIB CBL RECP W/O STRAIN RELIEF

66900-320LF, Headers & Wire Housings 20P IDC RIB CBL RECP W/O STRAIN RELIEF
Изображения служат только для ознакомления,
см. техническую документацию
680 руб.
от 10 шт.490 руб.
от 108 шт.420 руб.
от 504 шт.346.63 руб.
Добавить в корзину 1 шт. на сумму 680 руб.
Номенклатурный номер: 8005089263
Артикул: 66900-320LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings

Технические параметры

Application: Wire-to-Board
Brand: Amphenol FCI
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: 18
Housing Colour: Blue
Housing Material: Thermoplastic Polyester
Insulation Resistance: 50 GOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Angle: Right Angle
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 20 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Subcategory: Headers & Wire Housings
Termination Style: IDC
Type: Receptacle Housings
Voltage Rating: 1 kV
Вес, г 13