66951-006LF, Headers & Wire Housings PCB CONNECTOR 6P

66951-006LF, Headers & Wire Housings PCB CONNECTOR 6P
Изображения служат только для ознакомления,
см. техническую документацию
800 руб.
от 10 шт.650 руб.
от 114 шт.533 руб.
от 266 шт.494.74 руб.
Добавить в корзину 1 шт. на сумму 800 руб.
Номенклатурный номер: 8005089272
Артикул: 66951-006LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings

Технические параметры

Application: Board-to-Board
Brand: Amphenol FCI
Contact Gender: Socket(Female)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 38
Housing Colour: Black
Housing Material: Polyester
Insulation Resistance: 100 GOhms
Latching Type: Unlatched
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 6 Position
Number of Rows: 1 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Receptacle
Voltage Rating: 1 kV