66953-010LF, Headers & Wire Housings PCB CONNECTOR 20P

66953-010LF, Headers & Wire Housings PCB CONNECTOR 20P
Изображения служат только для ознакомления,
см. техническую документацию
990 руб.
от 10 шт.690 руб.
от 115 шт.573 руб.
Добавить в корзину 1 шт. на сумму 990 руб.
Номенклатурный номер: 8005089288
Артикул: 66953-010LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings

Технические параметры

Application: Board-to-Board
Brand: Amphenol FCI
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 23
Housing Colour: Black
Housing Material: Polyester
Insulation Resistance: 5 GOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 20 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Receptacle
Voltage Rating: 1.25 kV