68617-606LF, Board to Board & Mezzanine Connectors DUBOX LATCHED SMT SR

68617-606LF, Board to Board & Mezzanine Connectors DUBOX LATCHED SMT SR
Изображения служат только для ознакомления,
см. техническую документацию
640 руб.
от 10 шт.510 руб.
от 100 шт.443 руб.
от 500 шт.294.01 руб.
Добавить в корзину 1 шт. на сумму 640 руб.
Номенклатурный номер: 8005089734
Артикул: 68617-606LF
Бренд: Amphenol

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 25
Housing Material: Polyphenylene Sulfide(PPS)
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Vertical
Number of Positions: 6 Position
Number of Rows: 1 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 1 kV