68683-306, Headers & Wire Housings RECEPTACLE 12P

68683-306, Headers & Wire Housings RECEPTACLE 12P
Изображения служат только для ознакомления,
см. техническую документацию
700 руб.
от 10 шт.600 руб.
Добавить в корзину 1 шт. на сумму 700 руб.
Номенклатурный номер: 8005089746
Артикул: 68683-306
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings

Технические параметры

Application: Board-to-Board
Brand: Amphenol FCI
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: 37
Housing Material: Polyphenylene Sulfide(PPS)
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 12 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Type: Receptacle
Voltage Rating: 1 kV
Вес, г 3