69145-212LF, Headers & Wire Housings JUMPER LOW D/R

69145-212LF, Headers & Wire Housings JUMPER LOW D/R
Изображения служат только для ознакомления,
см. техническую документацию
620 руб.
от 10 шт.400 руб.
от 200 шт.274 руб.
от 600 шт.247.56 руб.
Добавить в корзину 1 шт. на сумму 620 руб.
Номенклатурный номер: 8005089818
Артикул: 69145-212LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings

Технические параметры

Accessory Type: Jumper(Shunt)
Brand: Amphenol FCI
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 200
Housing Colour: Black
Housing Material: Polyester
Insulation Resistance: 50 GOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Number of Positions: 12 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Accessories
Subcategory: Headers & Wire Housings
Voltage Rating: 800 V