69307-016LF, Headers & Wire Housings Crimp-to-Wire Hsg Double Row, 16P

69307-016LF, Headers & Wire Housings Crimp-to-Wire Hsg Double Row, 16P
Изображения служат только для ознакомления,
см. техническую документацию
420 руб.
от 10 шт.310 руб.
от 100 шт.274 руб.
от 500 шт.188.60 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Номенклатурный номер: 8005089909
Артикул: 69307-016LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
Minitek® 2.00mm Space-Saving Connectors Amphenol FCI Minitek® 2.00mm Space-Saving Connectors include single and double row receptacles for Board-to-Board and Wire-to-Board applications, in 2 to 25 positions per row and in vertical and horizontal configurations. The fully modular system enables all types of connections between PCBs, wires, and flat cables. The connector's 2.00mm spacing allows up to 38% space savings when compared to traditional modular systems. With a very low coplanarity at 0.1mm, these connectors facilitate automatic placement. The Minitek® 2.00mm Space-Saving Connectors modular system ensures an interchangeable solution for flexible design.

Технические параметры

Brand: Amphenol FCI
Contact Gender: Socket(Female)
Current Rating: 2 A
Factory Pack Quantity: 500
Housing Colour: Black
Housing Material: Thermoplastic(TP)
Insulation Resistance: 1 GOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 16 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Type: Receptacle Housings
Вес, г 1

Техническая документация

Datasheet
pdf, 83 КБ