69830-026LF, Headers & Wire Housings 26P DR VERT PCB CON

69830-026LF, Headers & Wire Housings 26P DR VERT PCB CON
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
от 10 шт.390 руб.
от 105 шт.338 руб.
от 510 шт.277.55 руб.
Добавить в корзину 1 шт. на сумму 540 руб.
Номенклатурный номер: 8005089926
Артикул: 69830-026LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings

Технические параметры

Application: Wire-to-Board
Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 1 A
Factory Pack Quantity: 15
Housing Colour: Blue
Housing Material: Thermoplastic Polyester
Insulation Resistance: 50 GOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 26 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Subcategory: Headers & Wire Housings
Termination Post Length: 2.9 mm
Termination Style: Solder Pin
Type: Ribbon Cable
Voltage Rating: 1 kV
Вес, г 10