71600-214LF, Headers & Wire Housings 14P DR RECEPTACLE .76 GOLD OVER NICKEL

71600-214LF, Headers & Wire Housings 14P DR RECEPTACLE .76 GOLD OVER NICKEL
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
от 10 шт.360 руб.
от 104 шт.289 руб.
от 520 шт.237.48 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Номенклатурный номер: 8005089990
Артикул: 71600-214LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings

Технические параметры

Application: Wire-to-Board
Brand: Amphenol FCI
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 468
Housing Colour: Gray
Housing Material: Thermoplastic Polyester
Insulation Resistance: 50 GOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 14 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 2.54 mm
Series: Quickie III
Subcategory: Headers & Wire Housings
Termination Style: IDC
Tradename: Quickie
Type: Receptacle Housings
Voltage Rating: 1 kV