71918-206LF, Headers & Wire Housings 6P STRT EJECT LATCH LOW PROFILE LATCH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
330 руб.
от 10 шт. —
270 руб.
от 108 шт. —
223 руб.
от 504 шт. —
174.56 руб.
Добавить в корзину 1 шт.
на сумму 330 руб.
Описание
Connectors\Headers & Wire Housings
The Amphenol ICC vertical through mount shrouded header eject latch is a complete solution for flat cable-to-board connections is highly durable and cost-saving connectors ensuring a reliable termination.
Технические параметры
Brand: | Amphenol FCI |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: | 18 |
Housing Colour: | Gray |
Insulation Resistance: | 10 GOhms |
Manufacturer: | Amphenol |
Mating Post Length: | 5.8 mm |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 6 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 2.9 mm |
Termination Style: | Solder Pin |
Type: | Shrouded |
Voltage Rating: | 1.5 kV |
Mounting Type | Through Hole |
Number of Contacts | 6 |
Number of Rows | 2 |
Pitch | 2.54mm |
Series | Quickie |
Shrouded/Unshrouded | Shrouded |
Техническая документация
Похожие товары