71918-250LF, Headers & Wire Housings QUICKIE III VERT HDR

71918-250LF, Headers & Wire Housings QUICKIE III VERT HDR
Изображения служат только для ознакомления,
см. техническую документацию
1 000 руб.
от 12 шт.840 руб.
от 102 шт.660 руб.
от 504 шт.522.63 руб.
Добавить в корзину 1 шт. на сумму 1 000 руб.
Номенклатурный номер: 8005090055
Артикул: 71918-250LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings

Технические параметры

Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 6
Housing Color: Gray
Insulation Resistance: 10 GOhms
Manufacturer: Amphenol
Mating Post Length: 5.8 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 50 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Subcategory: Headers & Wire Housings
Termination Post Length: 2.9 mm
Termination Style: Solder Pin
Tradename: Quickie
Type: Shrouded
Voltage Rating: 1.5 kV
Вес, г 23.26