71922-264LF, Headers & Wire Housings 64P R/A EJECT LATCH STANDARD LATCH

71922-264LF, Headers & Wire Housings 64P R/A EJECT LATCH STANDARD LATCH
Изображения служат только для ознакомления,
см. техническую документацию
1 020 руб.
от 10 шт.870 руб.
от 100 шт.764 руб.
от 300 шт.629.42 руб.
Добавить в корзину 1 шт. на сумму 1 020 руб.
Номенклатурный номер: 8005090080
Артикул: 71922-264LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings

Технические параметры

Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 300
Housing Colour: Gray
Insulation Resistance: 10 GOhms
Manufacturer: Amphenol
Mating Post Length: 5.8 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 64 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Subcategory: Headers & Wire Housings
Termination Post Length: 2.9 mm
Termination Style: Solder Pin
Type: Shrouded
Voltage Rating: 1.5 kV