7311E0225S01001LF, Memory Card Connectors SMARTCARD CONNECTOR SMT, E02, 8P

7311E0225S01001LF, Memory Card Connectors SMARTCARD CONNECTOR SMT, E02, 8P
Изображения служат только для ознакомления,
см. техническую документацию
1 410 руб.
от 10 шт.990 руб.
от 120 шт.824 руб.
Добавить в корзину 1 шт. на сумму 1 410 руб.
Номенклатурный номер: 8005090130
Артикул: 7311E0225S01001LF
Бренд: Amphenol

Описание

Connectors\Memory Connectors\Memory Card Connectors
Smart Card Connectors Amphenol FCI Smart Card Connectors are 8- and 16-pin connectors primarily used as full-size smart card readers. These are deployed in health, social security, ID, and credit card "chip-and-pin" schemes. The connectors cater to indoor, outdoor, and harsh environment applications. Options for landing or sliding contacts, blade or sealed switches, and THT, SMT, or flex terminations add to design flexibility. Amphenol FCI Smart Card Connectors also account for durability with a large number of mating cycles.

Технические параметры

Brand: Amphenol FCI
Card Type: Smart Media
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: 60
Features: Anti-Vandal
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic(TP)
Insulation Resistance: 1000 MOhms
Manufacturer: Amphenol
Mating Cycles: 500 k
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Contacts: 8 Contact
Number of Rows: 2 Row
Packaging: Tray
Pitch: 2.54 mm
Product Category: Memory Card Connectors
Product Type: Memory Card Connectors
Product: Card Connectors
Subcategory: Memory Connectors & Sockets
Termination Style: Solder
Voltage Rating: 750 V

Техническая документация

Datasheet
pdf, 302 КБ