7311S0725A06LF, Memory Card Connectors SMARTCARD BATT CONN

7311S0725A06LF, Memory Card Connectors SMARTCARD BATT CONN
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
от 10 шт.420 руб.
от 100 шт.335 руб.
от 500 шт.288 руб.
Добавить в корзину 1 шт. на сумму 540 руб.
Номенклатурный номер: 8005090133
Артикул: 7311S0725A06LF
Бренд: Amphenol

Описание

Connectors\Memory Connectors\Memory Card Connectors
Smart Card Connectors Amphenol FCI Smart Card Connectors are 8- and 16-pin connectors primarily used as full-size smart card readers. These are deployed in health, social security, ID, and credit card "chip-and-pin" schemes. The connectors cater to indoor, outdoor, and harsh environment applications. Options for landing or sliding contacts, blade or sealed switches, and THT, SMT, or flex terminations add to design flexibility. Amphenol FCI Smart Card Connectors also account for durability with a large number of mating cycles.

Технические параметры

Brand: Amphenol FCI
Card Type: Smart Media
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: 100
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic(TP)
Insulation Resistance: 1000 MOhms
Manufacturer: Amphenol
Mating Cycles: 10 k
Mounting Style: SMD/SMT
Number of Contacts: 8 Contact
Number of Rows: 2 Row
Packaging: Tray
Pitch: 2.54 mm
Product Category: Memory Card Connectors
Product Type: Memory Card Connectors
Product: Card Connectors
Subcategory: Memory Connectors & Sockets
Termination Style: Solder
Voltage Rating: 1 kV
Вес, г 2

Техническая документация

Datasheet
pdf, 143 КБ