73325-111LF, Modular Connectors / Ethernet Connectors MJ HOR ESMT 8/8 H/I

73325-111LF, Modular Connectors / Ethernet Connectors MJ HOR ESMT 8/8 H/I
Изображения служат только для ознакомления,
см. техническую документацию
670 руб.
от 10 шт.520 руб.
от 100 шт.411 руб.
от 230 шт.384 руб.
Добавить в корзину 1 шт. на сумму 670 руб.
Номенклатурный номер: 8005090140
Артикул: 73325-111LF
Бренд: Amphenol

Описание

Connectors\Modular Connectors / Ethernet Connectors
Modular Jacks Amphenol FCI Modular Jacks include single and multi-port solutions that are widely used in telecom, data, networking, and home entertainment markets for various applications. The Modular Jacks feature a simple, flexible, and low profile design for LAN applications, in particular, the Network Interface Card. Modular Jacks Cat 3 supports the transmission of 16Mbps signals targeted to phone, modem, and POS terminal machines while Cat 5 supports the transmission of 100Mbps signals targeted to switch, router, hub, etc.

Технические параметры

Application: 10 Base-T
Brand: Amphenol FCI
Color: Black
Configuration: 1x1
Contact Material: Phosphor Bronze
Contact Plating: GXT
Factory Pack Quantity: 230
Gender: Jack(Female)
Manufacturer: Amphenol
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions/Contacts per Port: 8P8C
Number of Positions: 8 Position
Number of Rows: 1 Row
Performance Category: Cat 3
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Unshielded
Subcategory: Modular Connectors/Ethernet Connectors
Tab Direction: Tab Up
Termination Style: SMD/SMT
Type: Modular

Техническая документация