75869-107LF, Headers & Wire Housings 40P DR VERT SHRD HDR

75869-107LF, Headers & Wire Housings 40P DR VERT SHRD HDR
Изображения служат только для ознакомления,
см. техническую документацию
870 руб.
от 10 шт.720 руб.
от 100 шт.569 руб.
от 250 шт.533.06 руб.
Добавить в корзину 1 шт. на сумму 870 руб.
Номенклатурный номер: 8005090284
Артикул: 75869-107LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings

Технические параметры

Application: Wire-to-Board
Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 10
Housing Colour: Blue
Insulation Resistance: 10 GOhms
Manufacturer: Amphenol
Mating Post Length: 6 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 40 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Subcategory: Headers & Wire Housings
Termination Post Length: 3.05 mm
Termination Style: Solder Pin
Type: Shrouded
Voltage Rating: 500 V
Вес, г 24