75869-108LF, Headers & Wire Housings 50P DR VERT SHRD HDR .76 GOLD

75869-108LF, Headers & Wire Housings 50P DR VERT SHRD HDR .76 GOLD
Изображения служат только для ознакомления,
см. техническую документацию
970 руб.
от 10 шт.810 руб.
от 100 шт.680 руб.
от 240 шт.523.27 руб.
Добавить в корзину 1 шт. на сумму 970 руб.
Номенклатурный номер: 8005090285
Артикул: 75869-108LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings

Технические параметры

Application: Wire-to-Board
Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 8
Housing Color: Blue
Insulation Resistance: 10 GOhms
Manufacturer: Amphenol
Mating Post Length: 6 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 50 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Series: Quickie
Subcategory: Headers & Wire Housings
Termination Post Length: 3.05 mm
Termination Style: Solder Pin
Tradename: Quickie
Type: Shrouded
Voltage Rating: 500 V
Вес, г 13.89