76347-441LF, Headers & Wire Housings DUBOX

76347-441LF, Headers & Wire Housings DUBOX
Изображения служат только для ознакомления,
см. техническую документацию
55 руб.
от 10 шт.35 руб.
от 100 шт.26 руб.
от 500 шт.23.42 руб.
Добавить в корзину 1 шт. на сумму 55 руб.
Номенклатурный номер: 8005090411
Артикул: 76347-441LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
BergStik® 2.54mm Unshrouded Headers Amphenol FCI (Amphenol ICC) BergStik® 2.54mm Pitch Unshrouded Headers provide board-to-board and mezzanine, header and wire housing, power-to-board, and memory card interconnect solutions for a wide variety of electronic equipment and devices. BergStik connectors feature a breakaway design, allowing users to cut or break to length to suit an application profile. The maximum current rating of these Amphenol FCI (Amphenol ICC) unshrouded headers is 3A per contact. These single- and double-row connectors include straight or right-angle options from 2 to 72 positions.

Технические параметры

Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Contact Plating: Tin
Factory Pack Quantity: 15000
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Packaging: Reel, Cut Tape
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Wire Gauge: 28 AWG to 23 AWG