77138-101LF, Headers & Wire Housings Crimp-to-wire Cont AWG26-30,.76um,Gold

Фото 1/3 77138-101LF, Headers & Wire Housings Crimp-to-wire Cont AWG26-30,.76um,Gold
Изображения служат только для ознакомления,
см. техническую документацию
55 руб.
от 10 шт.33 руб.
от 100 шт.26 руб.
от 500 шт.23.70 руб.
Добавить в корзину 1 шт. на сумму 55 руб.
Номенклатурный номер: 8005090495
Артикул: 77138-101LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
Описание Контакт, "мама", позолота, 30AWG-26AWG, Minitek, на провод Характеристики
Категория Разъем

Технические параметры

Application: Wire-to-Board
Brand: Amphenol FCI
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 20000
Insulation Resistance: 1 GOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Packaging: Reel, Cut Tape
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: Minitek
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Voltage Rating: 200 V
Wire Gauge: 30 AWG to 26 AWG
Contact Material Phosphor Bronze
Contact Plating Gold
For Use With Minitek Connector Housing
Gender Female
Maximum Contact Resistance 20mΩ
Maximum Operating Temperature +105°C
Maximum Wire Size AWG 26AWG
Minimum Operating Temperature -40°C
Minimum Wire Size AWG 30AWG
Series Minitek
Termination Method Crimp
Brand Amphenol FCI
Contact Gender Socket(Female)
Current Rating 2 A
Factory Pack Quantity 20000
Manufacturer FCI/Amphenol
Packaging Reel
Product Contacts
Product Category Headers Wire Housings
RoHS Details
Termination Style Crimp
Voltage Rating 200 V
Wire Gauge 30-26
Вес, г 0.113

Техническая документация

Datasheet
pdf, 82 КБ
Datasheet
pdf, 73 КБ