86092646124755V1LF

86092646124755V1LF
Изображения служат только для ознакомления,
см. техническую документацию
910 руб.
от 10 шт.690 руб.
от 112 шт.534 руб.
от 256 шт.442.11 руб.
Добавить в корзину 1 шт. на сумму 910 руб.
Номенклатурный номер: 8005091419
Бренд: Amphenol

Описание

Connectors\Backplane Connectors\DIN 41612 Connectors
DIN 41612 Backplane Connectors Amphenol FCI DIN 41612 Connectors are part of the backplane interconnect system family with IEC 603-2 specifications, providing widespread standard adoption, easy availability, cost-effectiveness, and durability. The product design for board-to-board and I/O solutions includes both standard-mount and reverse-mount mating combinations. These connectors are offered in up to three rows and a maximum of 96 positions with solder, press-fit, and reflow compatible, pin-in paste terminations. Applications for Amphenol FCI DIN 41612 Connectors include communications, medical, data, and consumers.

Технические параметры

Accessory Type: Mounting Ears
Brand: Amphenol FCI
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1.5 A
Factory Pack Quantity: 16
Gender: Receptacle
Housing Colour: Grey
Housing Material: Thermoplastic(TP)
Insulation Resistance: 1000000 MOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: Through Hole
Number of Positions: 64 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 2.54 mm
Product Category: DIN 41612 Connectors
Product Type: DIN 41612 Connectors
Product: Receptacles
Subcategory: Backplane Connectors
Tail Length: 2.5 mm
Termination Style: Solder Pin
Type: Type B
Voltage Rating: 1 kV
Вес, г 15

Техническая документация

Datasheet
pdf, 157 КБ