86094327614755ELF, DIN 41612 Connectors STYLE R/2 32 WAYS CLASS II 4MM TAIL

86094327614755ELF, DIN 41612 Connectors STYLE R/2 32 WAYS CLASS II 4MM TAIL
Изображения служат только для ознакомления,
см. техническую документацию
560 руб.
от 10 шт.440 руб.
от 112 шт.387 руб.
Добавить в корзину 1 шт. на сумму 560 руб.
Номенклатурный номер: 8005091430
Артикул: 86094327614755ELF
Бренд: Amphenol

Описание

Connectors\Backplane Connectors\DIN 41612 Connectors

Технические параметры

Accessory Type: Mounting Ears
Brand: Amphenol FCI
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 16
Housing Colour: Grey
Housing Material: Thermoplastic(TP)
Insulation Resistance: 1000000 MOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 32 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 2.54 mm
Product Category: DIN 41612 Connectors
Product Type: DIN 41612 Connectors
Product: Headers
Rows Loaded: a+c
Subcategory: Backplane Connectors
Tail Length: 4 mm
Termination Style: Solder Pin
Type: Type R/2
Voltage Rating: 1 kV
Вес, г 11.86