861400031YO10745LF

861400031YO10745LF
Изображения служат только для ознакомления,
см. техническую документацию
65 руб.
от 10 шт.50 руб.
от 100 шт.39 руб.
от 500 шт.31.79 руб.
Добавить в корзину 1 шт. на сумму 65 руб.
Номенклатурный номер: 8005091470
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
Automotive Electronics
Amphenol ICC provides interconnect solutions adhering to industry standards like USCAR and meeting LV214 severity levels. Vehicles today are enriched with features like advanced driver assistance systems (ADAS), adaptive automotive lighting, as well as charging units for electric vehicles. Amphenol offers a broad range of compact and reliable solutions specifically suited for these applications as well as other wire-to-board power and signal connectors that meet the growing requirements of today’s various automotive applications.

Технические параметры

Application: Board-to-Board
Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 2000
Housing Colour: Black
Housing Material: Thermoplastic(TP)
Insulation Resistance: 1 GOhms
Manufacturer: Amphenol
Mating Post Length: 6 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 3 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: BergStik
Subcategory: Headers & Wire Housings
Termination Post Length: 2.8 mm
Termination Style: Solder Pin
Type: Unshrouded
Voltage Rating: 1 kV

Техническая документация

Datasheet
pdf, 77 КБ