861400041LO1737LF, Headers & Wire Housings BERGSTIK R/A

861400041LO1737LF, Headers & Wire Housings BERGSTIK R/A
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.130 руб.
от 100 шт.100 руб.
от 500 шт.87.38 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Номенклатурный номер: 8005091477
Артикул: 861400041LO1737LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
BergStik® 2.54mm Unshrouded Headers

Amphenol FCI (Amphenol ICC) BergStik® 2.54mm Pitch Unshrouded Headers provide board-to-board and mezzanine, header and wire housing, power-to-board, and memory card interconnect solutions for a wide variety of electronic equipment and devices. BergStik connectors feature a breakaway design, allowing users to cut or break to length to suit an application profile. The maximum current rating of these Amphenol FCI (Amphenol ICC) unshrouded headers is 3A per contact. These single- and double-row connectors include straight or right-angle options from 2 to 72 positions.

Технические параметры

Brand: Amphenol FCI
Contact Gender: Pin(Male)
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Amphenol
Mounting Style: Through Hole
Packaging: Bulk
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: BergStik
Type: Unshrouded

Техническая документация

Datasheet
pdf, 90 КБ