861400162LO1705LF

861400162LO1705LF
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.85 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Номенклатурный номер: 8005091482
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings

Технические параметры

Application: Board-to-Board
Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 250
Flammability Rating: UL 94
Housing Colour: Black
Housing Material: Thermoplastic(TP)
Insulation Resistance: 1 GOhms
Manufacturer: Amphenol
Mating Post Length: 5 mm
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 16 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 8614
Subcategory: Headers & Wire Housings
Termination Post Length: 4.7 mm
Termination Style: Solder Pin
Type: Unshrouded
Voltage Rating: 500 V
Вес, г 1.25

Техническая документация

Datasheet
pdf, 89 КБ