86092645113755E1LF, DIN 41612 Connectors RA HEADER

Фото 1/3 86092645113755E1LF, DIN 41612 Connectors RA HEADER
Изображения служат только для ознакомления,
см. техническую документацию
1 620 руб.
от 10 шт.1 250 руб.
от 112 шт.1 020 руб.
от 256 шт.917.31 руб.
Добавить в корзину 1 шт. на сумму 1 620 руб.
Номенклатурный номер: 8005091636
Артикул: 86092645113755E1LF
Бренд: Amphenol

Описание

Connectors\Backplane Connectors\DIN 41612 Connectors

Технические параметры

Accessory Type: Mounting Ears
Brand: Amphenol FCI
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 16
Housing Colour: Grey
Housing Material: Thermoplastic(TP)
Insulation Resistance: 1000000 MOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 64 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 2.54 mm
Product Category: DIN 41612 Connectors
Product Type: DIN 41612 Connectors
Product: Headers
Rows Loaded: a+b
Subcategory: Backplane Connectors
Tail Length: 2.75 mm
Termination Style: Solder Pin
Type: Type B
Voltage Rating: 1 kV
Body Orientation Right Angle
Class Rating C2
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Current Rating 1.5A
Gender Male
Housing Material PET
Maximum Contact Resistance 20mΩ
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Mounting Type Through Hole
Number of Contacts 64
Number of Rows 2
Pitch 2.54mm
Row Loading a/b
Termination Method Solder
Type B
Voltage Rating 1 kV ac

Техническая документация

Datasheet
pdf, 241 КБ