86094647113755ELF, DIN 41612 Connectors TYPE C RA HDR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
950 руб.
от 10 шт. —
680 руб.
от 112 шт. —
531 руб.
от 256 шт. —
505.27 руб.
Добавить в корзину 1 шт.
на сумму 950 руб.
Описание
Connectors\Backplane Connectors\DIN 41612 Connectors
The 8609 series Connector offers a broad and a complete range of interconnection systems conforming to DIN 41612 and IEC 603-2 specifications. The DIN 41612 connector system is the most popular backplane interconnect systems due to the widespread standard adoption, easy availability and durability. The product design for board-to-board and I/O solutions involve two popular mating combination.
• Modular system
• Rear plug up variants in press-fit applications
• Adequate spacing for routing PCB traces
• Improve creepage distance, allow custom loading
• Critical grounding option
• Enhances the connector suitability and flexibility
• Extended mating applications via shrouds on the rear side of the PCB
Технические параметры
Accessory Type: | Mounting Ears |
Brand: | Amphenol FCI |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 16 |
Housing Colour: | Grey |
Housing Material: | Thermoplastic(TP) |
Insulation Resistance: | 1000000 MOhms |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 64 Position |
Number of Rows: | 3 Row |
Packaging: | Tray |
Pitch: | 2.54 mm |
Product Category: | DIN 41612 Connectors |
Product Type: | DIN 41612 Connectors |
Product: | Headers |
Rows Loaded: | a+c |
Subcategory: | Backplane Connectors |
Tail Length: | 3 mm |
Termination Style: | Solder Pin |
Type: | Type C |
Voltage Rating: | 1 kV |
Загруженные Ряды | a+c |
Количество Циклов Соединения | 400 |
Линейка Продукции | Серия 8609 |
Материал Контакта | Медный Сплав |
Покрытие Контакта | Контакты с Покрытием из Золота |