87409-120LF, Headers & Wire Housings 40P SMT HDR

87409-120LF, Headers & Wire Housings 40P SMT HDR
Изображения служат только для ознакомления,
см. техническую документацию
1 240 руб.
от 10 шт.910 руб.
от 105 шт.764 руб.
от 252 шт.680.79 руб.
Добавить в корзину 1 шт. на сумму 1 240 руб.
Номенклатурный номер: 8005091706
Артикул: 87409-120LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
Rib-Cage Connector System Amphenol FCI Rib-Cage high-density, .05" x.05" pitch connector system has multipoint receptacle contacts that provide optimal reliability in high-vibration and shock-prone applications. These devices from FCI feature surface-mount and through-hole attachment options, multiple stack heights, and a polarization option that prevents mismating. Amphenol FCI Rib-Cage Connector System is ideal for industrial and instrumentation applications.

Технические параметры

Application: Board-to-Board
Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: 21
Housing Colour: Natural
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 50 GOhms
Manufacturer: Amphenol
Mating Post Length: 3.3 mm
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 40 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Shrouded
Voltage Rating: 800 V
Brand Amphenol FCI
Contact Plating Gold
Factory Pack Quantity 21
Housing Material Thermoplastic
Manufacturer FCI/Amphenol
Mating Post Length 3.3 mm
Number of Positions 40 Position
Number of Rows 2 Row
Packaging Tube
Pitch 1.27 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Series RibCage
Tradename Rib-Cage
Type Shrouded

Техническая документация

Документация
pdf, 382 КБ