89885-310LF, Board to Board & Mezzanine Connectors DUBOX

89885-310LF, Board to Board & Mezzanine Connectors DUBOX
Изображения служат только для ознакомления,
см. техническую документацию
660 руб.
от 10 шт.490 руб.
от 115 шт.380 руб.
от 506 шт.283.82 руб.
Добавить в корзину 1 шт. на сумму 660 руб.
Номенклатурный номер: 8005091866
Артикул: 89885-310LF
Бренд: Amphenol

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 23
Housing Material: Thermoplastic(TP)
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Vertical
Number of Positions: 10 Position
Number of Rows: 1 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 1 kV