89891-316LF, Board to Board & Mezzanine Connectors 32P DR PCB MNT RECPT 2.54 mm x 5.08 mm

89891-316LF, Board to Board & Mezzanine Connectors 32P DR PCB MNT RECPT 2.54 mm x 5.08 mm
Изображения служат только для ознакомления,
см. техническую документацию
1 350 руб.
от 10 шт.1 090 руб.
от 112 шт.900 руб.
от 252 шт.735.13 руб.
Добавить в корзину 1 шт. на сумму 1 350 руб.
Номенклатурный номер: 8005091873
Артикул: 89891-316LF
Бренд: Amphenol

Описание

Connectors\Board to Board & Mezzanine Connectors
Dubox™ & Bergstik™ Connectors Amphenol FCI's Dubox™ & Bergstik™ mezzanine connector system is a pin-in-socket board-to-board fully modular system on a 2.54mm pitch. Available in through-hole or surface-mount, FCI's Dubox™ & Bergstik™ connectors offer single and double row covering 2 up to 72 positions with a minimum stack height of 9.54mm. Double body headers allow for complete variable stack heights up to 26mm.

Технические параметры

Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 14
Housing Material: Thermoplastic(TP)
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Vertical
Number of Positions: 32 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 1 kV