89898-312ALF, Board to Board & Mezzanine Connectors 24 POS VERT 2ROW SMT DUAL ENTRY

89898-312ALF, Board to Board & Mezzanine Connectors 24 POS VERT 2ROW SMT DUAL ENTRY
Изображения служат только для ознакомления,
см. техническую документацию
1 100 руб.
от 10 шт.910 руб.
от 100 шт.738 руб.
от 250 шт.658.36 руб.
Добавить в корзину 1 шт. на сумму 1 100 руб.
Номенклатурный номер: 8005091895
Артикул: 89898-312ALF
Бренд: Amphenol

Описание

Connectors\Board to Board & Mezzanine Connectors
Dubox™ & Bergstik™ Connectors Amphenol FCI's Dubox™ & Bergstik™ mezzanine connector system is a pin-in-socket board-to-board fully modular system on a 2.54mm pitch. Available in through-hole or surface-mount, FCI's Dubox™ & Bergstik™ connectors offer single and double row covering 2 up to 72 positions with a minimum stack height of 9.54mm. Double body headers allow for complete variable stack heights up to 26mm.

Технические параметры

Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 650
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic(TP)
Insulation Resistance: 100000 MOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Vertical
Number of Positions: 24 Position
Number of Rows: 2 Row
Pitch: 2.54 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 1 kV