91614-308LF, Board to Board & Mezzanine Connectors 8P SR VERT CARD CON GOLD

91614-308LF, Board to Board & Mezzanine Connectors 8P SR VERT CARD CON GOLD
Изображения служат только для ознакомления,
см. техническую документацию
420 руб.
от 10 шт.310 руб.
от 115 шт.233 руб.
от 506 шт.193.15 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Номенклатурный номер: 8005092276
Артикул: 91614-308LF
Бренд: Amphenol

Описание

Connectors\Board to Board & Mezzanine Connectors
Dubox™ & Bergstik™ Connectors
Amphenol FCI's Dubox™ & Bergstik™ mezzanine connector system is a pin-in-socket board-to-board fully modular system on a 2.54mm pitch. Available in through-hole or surface-mount, FCI's Dubox™ & Bergstik™ connectors offer single and double row covering 2 up to 72 positions with a minimum stack height of 9.54mm. Double body headers allow for complete variable stack heights up to 26mm.

Технические параметры

Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 23
Housing Material: Thermoplastic(TP)
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Vertical
Number of Positions: 8 Position
Number of Rows: 1 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Series: DUBOX
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: DUBOX
Voltage Rating: 1 kV
Вес, г 1.47