91910-21541LF, Board to Board & Mezzanine Connectors HEADER 41P

91910-21541LF, Board to Board & Mezzanine Connectors HEADER 41P
Изображения служат только для ознакомления,
см. техническую документацию
1 410 руб.
от 10 шт.1 080 руб.
от 120 шт.925 руб.
от 264 шт.807.24 руб.
Добавить в корзину 1 шт. на сумму 1 410 руб.
Номенклатурный номер: 8005092320
Артикул: 91910-21541LF
Бренд: Amphenol

Описание

Connectors\Board to Board & Mezzanine Connectors
Conan® Connectors Amphenol FCI Conan® 1.0mm Connectors provide a mechanically secure, high-density electrical interface between parallel printed circuit boards. The mezzanine connector system features a unique design with an audible "click" sound, enhancing the security and ease of use. The connector housings provide lead-in angles to assist in mating, while the blade-on-beam contact design allows peeling disengagement and prevents contact stubbing. The right-angle configuration features a compact size of 8.5mm depth and 5.3mm height on PCB after mating. The vertical configuration offers 9 to 69 positions and a stack heights increment ranging from 4.15mm to 7.0mm. Amphenol FCI Conan 1.0mm Connectors have palladium/nickel/gold plated electrical contacts that are ideal for high-reliability use in portable and mobile electronic equipment.

Технические параметры

Brand: Amphenol FCI
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: 24
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Amphenol
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 41 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 1 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Stack Height: 7 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 500 V