94910-001MLF, Modular Connectors / Ethernet Connectors 8P 1PORT CAT 3 SNAP PEG

94910-001MLF, Modular Connectors / Ethernet Connectors 8P 1PORT CAT 3 SNAP PEG
Изображения служат только для ознакомления,
см. техническую документацию
1 790 руб.
−18%
после авторизации ›
от 10 шт.1 520 руб.
от 25 шт.1 420 руб.
от 108 шт.1 253.17 руб.
Добавить в корзину 1 шт. на сумму 1 790 руб.
Номенклатурный номер: 8005092384
Артикул: 94910-001MLF
Бренд: Amphenol

Описание

Connectors\Modular Connectors / Ethernet Connectors
Modular Jacks Amphenol FCI Modular Jacks include single and multi-port solutions that are widely used in telecom, data, networking, and home entertainment markets for various applications. The Modular Jacks feature a simple, flexible, and low profile design for LAN applications, in particular, the Network Interface Card. Modular Jacks Cat 3 supports the transmission of 16Mbps signals targeted to phone, modem, and POS terminal machines while Cat 5 supports the transmission of 100Mbps signals targeted to switch, router, hub, etc.

Технические параметры

Application: 10 Base-T
Brand: Amphenol FCI
Configuration: 1x1
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: 36
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
Insulation Resistance: 500 MOhms
Manufacturer: Amphenol
Mating Cycles: 250 Cycle
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions/Contacts per Port: 8P8C
Number of Positions: 8 Position
Number of Rows: 1 Row
Packaging: Tube
Performance Category: Cat 3
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Tab Direction: Tab Down
Termination Style: Solder
Type: Modular
Voltage Rating: 1.5 kV
Вес, г 10