95278-101A12LF, Headers & Wire Housings 2X6P UNSHRD HDR 30 microinch gold
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
410 руб.
от 10 шт. —
340 руб.
от 100 шт. —
279 руб.
от 300 шт. —
197.70 руб.
Добавить в корзину 1 шт.
на сумму 410 руб.
Описание
Connectors\Headers & Wire Housings
BergStik® 2.54mm Unshrouded Headers Amphenol FCI (Amphenol ICC) BergStik® 2.54mm Pitch Unshrouded Headers provide board-to-board and mezzanine, header and wire housing, power-to-board, and memory card interconnect solutions for a wide variety of electronic equipment and devices. BergStik connectors feature a breakaway design, allowing users to cut or break to length to suit an application profile. The maximum current rating of these Amphenol FCI (Amphenol ICC) unshrouded headers is 3A per contact. These single- and double-row connectors include straight or right-angle options from 2 to 72 positions.
Технические параметры
Application: | Board-to-Board |
Brand: | Amphenol FCI |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: | 300 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Thermoplastic(TP) |
Insulation Resistance: | 5 GOhms |
Manufacturer: | Amphenol |
Mating Post Length: | 5.84 mm |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Straight |
Mounting Style: | SMD/SMT |
Number of Positions: | 12 Position |
Number of Rows: | 2 Row |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Type: | Unshrouded |
Voltage Rating: | 1.5 kV |
Circluar Pins/Square Pins | Square Pins |
Color | Black |
Contact Material | Phosphor bronze |
Contact Plating | - |
Current Rating (Max) | - |
Insulation Height | 2.54mm |
Length of Mating Pin | - |
Mounting Type | Brick nogging |
Number of Pins | 12P |
Number of Rows | 双排 |
Pin Structure | 2x6P |
Pitch | 2.54mm |
Row Spacing | 2.54mm |
Voltage Rating (Max) | - |
Вес, г | 50 |
Техническая документация
Datasheet
pdf, 203 КБ
Похожие товары