AS85049/88-17M03, Circular MIL Spec Backshells Straight, SZ 17 Composite, E-Less NI

AS85049/88-17M03, Circular MIL Spec Backshells Straight, SZ 17 Composite, E-Less NI
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
19 460 руб.
от 2 шт.19 060 руб.
Добавить в корзину 1 шт. на сумму 19 460 руб.
Номенклатурный номер: 8005092701
Артикул: AS85049/88-17M03
Бренд: Souriau

Описание

Connectors\Circular Connectors\Circular MIL Spec Connectors\Circular MIL Spec Backshells
AS85049/88/89/90 EMI/RFI Composite Backshells SUNBANK AS85049/88/89/90 EMI/RFI Composite Backshells are self-locking and highly reliable circular backshells that withstand high vibrations. These MIL-spec backshells are manufactured with high-end aerospace-grade aluminum and composite materials. The AS85049/88/89/90 Composite backshells feature two self-locking mechanisms. Non-self-locking options are also available for mild environments. The circular MIL spec backshells are available in several surface finishes compliant with applicable environmental regulations. These backshells offer a very wide variety of circular solutions such as ElectroMagnetic Interference (EMI), environmental, straight, 45° and 90°, etc.

Технические параметры

Brand: Sunbank/Souriau
Manufacturer: Sunbank
Mating Style: Non-Self Locking
MIL Type: MIL-DTL-38999 III, IV
Mounting Angle: Straight
Part # Aliases: M85049/88-17M03
Product Category: Circular MIL Spec Backshells
Product Type: Circular MIL Spec Backshells
Product: Band Lock Adapters
Shell Material: Composite
Shell Plating: Electroless Nickel
Shell Size: 17
Shell Style: Straight
Subcategory: Circular Connectors

Техническая документация

Datasheet
pdf, 11259 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.