HFW30S-2STE1HLF, FFC & FPC Connectors FFC/FPC CONN

HFW30S-2STE1HLF, FFC & FPC Connectors FFC/FPC CONN
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
от 10 шт.110 руб.
от 100 шт.89 руб.
от 500 шт.80.80 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Номенклатурный номер: 8005094005
Артикул: HFW30S-2STE1HLF
Бренд: Amphenol

Описание

Connectors\FFC / FPC\FFC & FPC Connectors
FFC/FPC Flexible Circuit Connectors Amphenol FCI FFC/FPC Flexible Circuit Connectors feature an expansive range of innovative connector solutions that terminate FFC/FPC. These Amphenol FCI connectors include low insertion force (LIF) and zero insertion force (ZIF), top and bottom contact options, vertical and right-angle orientations, surface-mount, and through-hole terminations in contact spacing options all the way down to 0.50mm. Additional features, such as optional cable locks and additional mounting devices, ensure an ideal solution for demanding applications.

Технические параметры

Brand: Amphenol FCI
Contact Plating: Tin
Current Rating: 1 A
Factory Pack Quantity: 1000
Manufacturer: Amphenol
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 30 Position
Packaging: Reel, Cut Tape
Pitch: 1 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Board Mount
Subcategory: FFC & FPC Connectors
Termination Style: SMD/SMT
Вес, г 0.3