MSO34MPK1E1, Rectangular MIL Spec Connectors CIR CON STR BRDMNT W/GUIDE HARDWARE

MSO34MPK1E1, Rectangular MIL Spec Connectors CIR CON STR BRDMNT W/GUIDE HARDWARE
Изображения служат только для ознакомления,
см. техническую документацию
29 шт., срок 7-9 недель
5 950 руб.
от 5 шт.5 350 руб.
от 10 шт.4 780 руб.
от 25 шт.4 572.54 руб.
Добавить в корзину 1 шт. на сумму 5 950 руб.
Номенклатурный номер: 8005094607
Артикул: MSO34MPK1E1
Бренд: Souriau

Описание

Connectors\MIL-Spec / MIL-Type\Rectangular Mil Spec Connectors
MSM/MSO Intermateable Trim Trio Connectors Souriau MSM/MSO Intermateable Trim Trio Connectors are high-density components with a reliable and rugged screw locking system. The MSM series is available in 9 sizes from 9 to 75 positions and comes with a full range of hardware and accessories. The MSO connectors are available with 5 sizes for the straight version from 9 to 75 positions and 3 sizes for the right-angled version: from 9 to 34 positions. The Souriau MSM/MSO Intermateable Trim Trio Connectors are ideal for high-performance cable and board-mount connectors.

Технические параметры

Brand: Souriau
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Nickel
Current Rating: 7.5 A
Factory Pack Quantity: 100
Insulation Resistance: 5 GOhms
Manufacturer: Souriau
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 34 Position
Number of Rows: 4 Row
Pitch: 3.81 mm
Product Category: Rectangular Mil Spec Connectors
Product Type: Rectangular MIL Spec Connectors
Subcategory: MIL-Spec/MIL-Type
Termination Style: Through Hole

Техническая документация

Datasheet
pdf, 2706 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.