RCDXK1D28, Standard Circular Contacts KIT FMALE 4PC COAX

Фото 1/2 RCDXK1D28, Standard Circular Contacts KIT FMALE 4PC COAX
Изображения служат только для ознакомления,
см. техническую документацию
1411 шт., срок 6-8 недель
5 950 руб.
от 10 шт.4 640 руб.
от 25 шт.4 560 руб.
Добавить в корзину 1 шт. на сумму 5 950 руб.
Альтернативные предложения1
Номенклатурный номер: 8005094889
Артикул: RCDXK1D28
Бренд: Souriau

Описание

Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Contacts
RMDX/RCDX TRIM TRIO Coaxial Contacts SOURIAU RMDX/RCDX TRIM TRIO Coaxial Contacts are subminiature coaxial contacts covering a wide range of subminiature coaxial and twisted pair cables. The contacts consist of an inner pin/socket and an outer male/female body. The thermoplastic insulating bushing in the outer body is designed to accept and permanently retain the inner contact. RMDX/RCDX contacts are suitable in applications for a mix of signal, power, and coaxial cable terminations for low frequency, shielded signal, and high-frequency applications.

Технические параметры

Brand: Souriau
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Contact Size: 16
Contact Type: Machined Contacts
Factory Pack Quantity: 50
Manufacturer: Souriau
Product Category: Standard Circular Contacts
Product Type: Standard Circular Contacts
Product: Contacts
Subcategory: Circular Connectors
Termination Style: Solder
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Contact Size 16
Gender Female
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Mounting Type Cable Mount
Series RCDX
Termination Method Crimp
Voltage Rating 230 V dc
Вес, г 2

Техническая документация

Datasheet RCDX6019D28
pdf, 1089 КБ
Чертеж
pdf, 132 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.