RM16M23J, Standard Circular Contacts TT#16machinedcont

RM16M23J, Standard Circular Contacts TT#16machinedcont
Изображения служат только для ознакомления,
см. техническую документацию
1010 шт., срок 6-8 недель
420 руб.
от 10 шт.310 руб.
от 100 шт.255 руб.
от 500 шт.213.93 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Альтернативные предложения1
Номенклатурный номер: 8005094900
Артикул: RM16M23J
Бренд: Souriau

Описание

Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Contacts
RM/RC-M Machined Contacts SOURIAU RM/RC-M Machined Contacts are available in Size 12, 14, 16, 20, and 28 and offer low resistance and good retention in railway applications. The contacts are made from highly conductive copper alloy with gold or tin over a nickel-plated finish. A socket innerspring supplies high contact pressure to ensure low-resistance contact between the pin and socket. The socket contact features a closed entry to prevent probe damage. Crimp barrels have insulation grips for vibration support and are provided with a cable stop and inspection hole.

Технические параметры

Brand: Souriau
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Contact Size: 16
Contact Type: Machined Contacts
Current Rating: 15 A
Factory Pack Quantity: 500
Manufacturer: Souriau
Product Category: Standard Circular Contacts
Product Type: Standard Circular Contacts
Product: Contacts
Subcategory: Circular Connectors
Termination Style: Crimp
Wire Gauge: 16 AWG
Вес, г 0.7

Техническая документация

Datasheet
pdf, 629 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.