SFW4S-2STE1LF, FFC & FPC Connectors 4POS SMT ZIF

SFW4S-2STE1LF, FFC & FPC Connectors 4POS SMT ZIF
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.78 руб.
от 100 шт.63 руб.
от 500 шт.56.99 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Номенклатурный номер: 8005095171
Артикул: SFW4S-2STE1LF
Бренд: Amphenol

Описание

Connectors\FFC / FPC\FFC & FPC Connectors
FFC Connectors FCI's FFC connectors are ideal for flexible circuitry. The connectors are available in a variety of options including LIF (light insertion force) and ZIF (zero insertion force); top and bottom contact options; vertical and right angle orientations; as well as surface-mount and through-hole terminations in contact spacing options down to 3mm.

Технические параметры

Actuation Type: ZIF
Brand: Amphenol FCI
Contact Location: Bottom Contact
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 1 A
Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Colour: Brown
Housing Material: Polyphenylene Sulfide(PPS)
Insulation Resistance: 500 MOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: SMD/SMT
Number of Positions: 4 Position
Pitch: 1 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Board Mount
Subcategory: FFC & FPC Connectors
Termination Style: SMD/SMT
Voltage Rating: 100 V
Вес, г 0.559