SMS12RDH3, Headers & Wire Housings 12P QIKMATE RECEPT STRAIN RELIEF HOOD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
118 шт., срок 6-8 недель
2 110 руб.
от 10 шт. —
1 820 руб.
от 50 шт. —
1 680 руб.
от 100 шт. —
1 421.74 руб.
Добавить в корзину 1 шт.
на сумму 2 110 руб.
Описание
Connectors\Headers & Wire Housings
SMS Trim Trio Quick Mating ConnectorsSOURIAU SMS Trim Trio Quick Mating Connectors are versatile, easy to use, and available in 10 contact arrangements from 2 to 36 positions and accept the Size 16 Trim Trio ( 1.6mm) contacts. These full plastic connectors are offered in either wire attachment or PCB mounting options for quick assembly and installation without the need for additional mounting hardware. Panel receptacle connectors snap and lock into panel cut-outs, and cable plugs quickly connect and disconnect with positive retention locks. Easy push-to-mate action, then press and release to un-mate. Cable plug connectors also feature pin-protection skirts, positive polarization and are offered with or without integrated strain relief hoods. Cable receptacle connectors (with integrated strain relief hoods) are available to mate with the cable plug connectors for cable-to-cable solutions when needed.
Технические параметры
Brand: | Souriau |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Souriau |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Series: | SMS Qikmate |
Subcategory: | Headers & Wire Housings |
Tradename: | Trim Trio |
Body Orientation | Straight |
Gender | Female |
Mounting Type | Cable Mount |
Number of Contacts | 12 |
Number of Rows | 4 |
Series | SMS |
Termination Method | Crimp |
Вес, г | 10 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.