SMS24R1, Headers & Wire Housings 24P Receptacle Sz 16 Panel Mount
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
711 шт., срок 6-8 недель
1 050 руб.
от 10 шт. —
820 руб.
от 100 шт. —
730 руб.
Добавить в корзину 1 шт.
на сумму 1 050 руб.
Альтернативные предложения1
Описание
Connectors\Headers & Wire Housings
SMS series quick mating panel mount receptacle housings with a compact design that snap and lock into panel cut-outs enabling quick assembly and installation without the need for any additional hardware.
Технические параметры
Application: | Board to Board or Cable |
Brand: | Souriau |
Compliance: | UL |
Contact Gender: | Socket(Female) |
Contact Plating: | Gold |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Housing Colour: | Black |
Housing Gender: | Female |
Housing Material: | Polyamide(PA) |
Latching Type: | Latched |
Manufacturer: | Souriau |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 24 Position |
Number of Rows: | 4 Row |
Pitch: | 5.08 mm |
Product Category: | Headers и Wire Housings |
Product Type: | Headers и Wire Housings |
Product: | Wire Housings |
Row Spacing: | 5.08 mm |
Series: | SMS |
Subcategory: | Headers и Wire Housings |
Termination Style: | Crimp |
Type: | Receptacle Housing |
Voltage Rating: | 2 kV |
Body Orientation | Straight |
For Use With | Quick Mating PCB Connector |
Gender | Female |
Mounting Type | Panel Mount |
Number of Rows | 6 |
Series | SMS |
Width | 25mm |
Вес, г | 12 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.