SMS6P3, Headers & Wire Housings

SMS6P3, Headers & Wire Housings
Изображения служат только для ознакомления,
см. техническую документацию
974 шт., срок 6-8 недель
710 руб.
от 10 шт.600 руб.
от 100 шт.448 руб.
от 500 шт.355.93 руб.
Добавить в корзину 1 шт. на сумму 710 руб.
Альтернативные предложения1
Номенклатурный номер: 8005095354
Артикул: SMS6P3
Бренд: Souriau

Описание

Connectors\Headers & Wire Housings
CONNECTOR, HOUSING, PLUG, 6 POSITION; Pr; CONNECTOR, HOUSING, PLUG, 6 POSITION; Product Range:SMS QIKMATE Series; Gender:Plug; No. of Positions:6Positions; Pitch Spacing:5.08mm; For Use With:TRIM TRIO Removable Snap-lock Socket Contacts

Технические параметры

Application: Wire-to-Board
Brand: Souriau
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 31.2 A
Factory Pack Quantity: 100
Flammability Rating: UL 94 V-2
Housing Colour: Black
Housing Gender: Plug
Housing Material: Thermoplastic
Insulation Resistance: 5000 MOhms
Manufacturer: Souriau
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 6 Position
Number of Rows: 1 Row
Pitch: 5.8 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Type: Receptacle Housings
Body Orientation Straight
Current Rating (Max) 5(A)
Gender RCP
Housing Color Black
Housing Material Thermoplastic
Number of Contact Rows 1
Number of Contacts 6(POS)
Operating Temp Range -55C to 125C
Pitch (mm) 5.08(mm)
Product Depth (mm) 5.9(mm)
Product Height (mm) 25(mm)
Type Housing
Вес, г 3.8

Техническая документация

Документация
pdf, 8531 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.