SMS6RIP67, Headers & Wire Housings 6P Receptacle for Pin Contacts, Sealed

SMS6RIP67, Headers & Wire Housings 6P Receptacle for Pin Contacts, Sealed
Изображения служат только для ознакомления,
см. техническую документацию
123 шт., срок 6-8 недель
4 630 руб.
от 10 шт.3 840 руб.
от 50 шт.2 840 руб.
от 100 шт.2 733.45 руб.
Добавить в корзину 1 шт. на сумму 4 630 руб.
Номенклатурный номер: 8005095366
Артикул: SMS6RIP67
Бренд: Souriau

Описание

Connectors\Headers & Wire Housings
SMS Trim Trio Quick Mating Connectors
SOURIAU SMS Trim Trio Quick Mating Connectors are versatile, easy to use, and available in 10 contact arrangements from 2 to 36 positions and accept the Size 16 Trim Trio (ø1.6mm) contacts. These full plastic connectors are offered in either wire attachment or PCB mounting options for quick assembly and installation without the need for additional mounting hardware. Panel receptacle connectors snap and lock into panel cut-outs, and cable plugs quickly connect and disconnect with positive retention locks. Easy push-to-mate action, then press and release to un-mate. Cable plug connectors also feature pin-protection skirts, positive polarization and are offered with or without integrated strain relief hoods. Cable receptacle connectors (with integrated strain relief hoods) are available to mate with the cable plug connectors for cable-to-cable solutions when needed.

Технические параметры

Brand: Souriau
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Souriau
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Number of Positions: 6 Position
Number of Rows: 2 Row
Pitch: 5.08 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Series: SMS Qikmate
Subcategory: Headers & Wire Housings
Tradename: Trim Trio
Вес, г 32

Техническая документация

Datasheet SMS6PIP67
pdf, 2014 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.