UTG016-19PH, Standard Circular Connector 19P Pin Receptacle Wall Mount Size 16

UTG016-19PH, Standard Circular Connector 19P Pin Receptacle Wall Mount Size 16
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
3 110 руб.
Добавить в корзину 1 шт. на сумму 3 110 руб.
Номенклатурный номер: 8005095649
Артикул: UTG016-19PH
Бренд: Souriau

Описание

Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
TRIM TRIO® Connectors
Souriau TRIM TRIO® family of industrial connectors provide a range of options for demanding applications ranging from sophisticated electronic devices to rugged industrial equipment used in harsh environments. These waterproof, harsh environment connectors are offered in robust plastic, shielded metal, or hybrid plastic and metal options. TRIM TRIO connector styles include plastic circular, metal circular, high mating cycle, mixed power/signal, and plastic rectangular. Each style can make use of screw machined, stamped & formed, coaxial, fiber optic, and power contacts. TRIM TRIO's unique contact system can be used in any connector and in any position. The extensive design flexibility enables the user to design application-specific solutions. The offering is well-suited for test and measurement, robotics, process control, handling equipment, factory automation and motor drives, public transportation and traffic control, and medical instrumentation.

Технические параметры

Brand: Souriau
Contact Gender: Pin(Male)
Diameter: 25.3 mm
Factory Pack Quantity: Factory Pack Quantity: 100
Insert Arrangement: 16-19
IP Rating: IP65
Manufacturer: Souriau
Mounting Style: Panel
Number of Positions: 19 Position
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Receptacles
Series: UTG0
Shell Material: Thermoplastic(TP)
Shell Size: 16
Shell Style: Square Flange
Subcategory: Circular Connectors
Termination Style: Crimp
Вес, г 15

Техническая документация

Datasheet
pdf, 89 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.