UTS610CCRR, Standard Circular Connector Plug Ring Size 10 Red

UTS610CCRR, Standard Circular Connector Plug Ring Size 10 Red
Изображения служат только для ознакомления,
см. техническую документацию
589 шт., срок 7-9 недель
240 руб.
от 10 шт.180 руб.
от 100 шт.158 руб.
от 500 шт.124.80 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Номенклатурный номер: 8005095855
Артикул: UTS610CCRR
Бренд: Souriau

Описание

Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
TRIM TRIO® Connectors Souriau TRIM TRIO® family of industrial connectors provide a range of options for demanding applications ranging from sophisticated electronic devices to rugged industrial equipment used in harsh environments. These waterproof, harsh environment connectors are offered in robust plastic, shielded metal, or hybrid plastic and metal options. TRIM TRIO connector styles include plastic circular, metal circular, high mating cycle, mixed power/signal, and plastic rectangular. Each style can make use of screw machined, stamped & formed, coaxial, fiber optic, and power contacts. TRIM TRIO's unique contact system can be used in any connector and in any position. The extensive design flexibility enables the user to design application-specific solutions. The offering is well-suited for test and measurement, robotics, process control, handling equipment, factory automation and motor drives, public transportation and traffic control, and medical instrumentation.

Технические параметры

Accessory Type: Coding Ring
Brand: Souriau
Color: Red
Factory Pack Quantity: 1000
Manufacturer: Souriau
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Accessories
Shell Size: 10
Subcategory: Circular Connectors
Вес, г 0.36

Техническая документация

Чертеж
pdf, 148 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.