UTS6JC18MPN, Fiber Optic Connectors Plug for optical MPO conn w/ backshell

UTS6JC18MPN, Fiber Optic Connectors Plug for optical MPO conn w/ backshell
Изображения служат только для ознакомления,
см. техническую документацию
26 шт., срок 6-8 недель
11 880 руб.
от 10 шт.9 880 руб.
от 25 шт.8 850 руб.
Добавить в корзину 1 шт. на сумму 11 880 руб.
Номенклатурный номер: 8005095937
Артикул: UTS6JC18MPN
Бренд: Souriau

Описание

Connectors\Fibre Optic Connectors
TRIM TRIO® Connectors Souriau TRIM TRIO® family of industrial connectors provide a range of options for demanding applications ranging from sophisticated electronic devices to rugged industrial equipment used in harsh environments. These waterproof, harsh environment connectors are offered in robust plastic, shielded metal, or hybrid plastic and metal options. TRIM TRIO connector styles include plastic circular, metal circular, high mating cycle, mixed power/signal, and plastic rectangular. Each style can make use of screw machined, stamped & formed, coaxial, fiber optic, and power contacts. TRIM TRIO's unique contact system can be used in any connector and in any position. The extensive design flexibility enables the user to design application-specific solutions. The offering is well-suited for test and measurement, robotics, process control, handling equipment, factory automation and motor drives, public transportation and traffic control, and medical instrumentation.

Технические параметры

Brand: Souriau
Factory Pack Quantity: 25
IP Rating: IP68, IP69K
Manufacturer: Souriau
Number of Positions: 1 Position
Packaging: Bulk
Product Category: Fibre Optic Connectors
Product Type: Fiber Optic Connectors
Product: Plugs
Subcategory: Fiber Optic
Вес, г 48

Техническая документация

Datasheet
pdf, 36203 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.